
* Images are for reference only
067201.6DRT4
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 067201.6DRT4
- JLCPCB Part #
- C19559339
- Package
- -
- Description
- 0.965 1.6A 11mm 250V 3.9mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6197
200+
$0.6473
500+
$0.6247
1500+
$0.6151