
* Images are for reference only
QK016NH6RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QK016NH6RP
- JLCPCB Part #
- C17662302
- Package
- TO-263
- Description
- -40℃~+125℃ 1.3V 16A 1kV 70mA 80mA TO-263 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7944
200+
$0.3168
500+
$0.3072
1000+
$0.3008