
* Images are for reference only
S6008VS3TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- S6008VS3TP
- JLCPCB Part #
- C17505076
- Package
- TO-251
- Description
- -40℃~+110℃ 1.6V 500uA 600V 800mV 8A 8mA TO-251 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2845
200+
$0.1136
750+
$0.1097
1500+
$0.1080