
* Images are for reference only
MINISMDC014-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- MINISMDC014-2
- JLCPCB Part #
- C19466648
- Package
- -
- Description
- 1.5Ω 10A 140mA 60V 6Ω 750mW - Resettable Fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4603
200+
$0.5832
500+
$0.5639
1000+
$0.5543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products