
* Images are for reference only
IXTP2R4N120P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTP2R4N120P
- JLCPCB Part #
- C6211531
- Package
- TO-220-3
- Description
- 1.2kV 125W 2.4A 4.5V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5957
200+
$2.7225
500+
$2.7032
1000+
$2.6936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →