
* Images are for reference only
2205.250HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2205.250HXP
- JLCPCB Part #
- C3163580
- Package
- -
- Description
- -55℃~+125℃ 0.334 14.9mm 250V 250mA 4.8mm 60A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2157
200+
$0.0835
500+
$0.0806
1000+
$0.0791