This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RXB121M2WBKF1832

Extended
Manufacturer
Lelon
MFR.Part #
RXB121M2WBKF1832
JLCPCB Part #
C20415458
Package
Plugin,D18xL31.5mm
Description
-25℃~+105℃ 120uF 18mm 31.5mm 450V ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $1.1599
10+ $1.1342
30+ $1.1165
100+ $1.0988

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons