
* Images are for reference only
TYS252010L6R8M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS252010L6R8M-10
- JLCPCB Part #
- C2454390
- Package
- 1008
- Description
- 590mA 6.8uH 747mΩ 920mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1781
200+
$0.0690
500+
$0.0666
1000+
$0.0653
Related Products