![placeholder-image](/ssr/img/img-empty.29365da.png)
* Images are for reference only
FFC连接线 8P 间距1.0mm 长7CM 反向
- Manufacturer
- LX
- MFR.Part #
- FFC连接线 8P 间距1.0mm 长7CM 反向
- JLCPCB Part #
- C26140
- Package
- P=1mm
- Description
- 0.3mm 8P 1mm Reverse 7cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 862
Minimum: 1
Full Reel: 100
Total: $0.01
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0518
300+
$0.0453
1000+
$0.0404
5000+
$0.0366
10000+
$0.0347