![](https://assets.lcsc.com/images/lcsc/900x900/20221230_LX-FFC-4P-1-0mm-7CM-_C58499_front.jpg)
* Images are for reference only
FFC 4P 1.0mm 7CM
- Manufacturer
- LX
- MFR.Part #
- FFC 4P 1.0mm 7CM
- JLCPCB Part #
- C58499
- Package
- P=1mm
- Description
- 0.3mm 4P 1mm Reverse 7cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 4P 1.0mm 7CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 4P 1.0mm 7CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FFC 4P 1.0mm 7CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 4P 1.0mm 7CM datasheets or manufacturer documentation.
Datasheet: FFC 4P 1.0mm 7CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 30
In-stock Item Pricing