![](https://assets.lcsc.com/images/lcsc/900x900/20230217_LX-FFC-30P-0-5mm-10CM-_C28787_front.jpg)
* Images are for reference only
FFC 30P 0.5mm 10CM
- Manufacturer
- LX
- MFR.Part #
- FFC 30P 0.5mm 10CM
- JLCPCB Part #
- C28787
- Package
- P=0.5mm
- Description
- 0.3mm 30P 0.5mm Reverse 10cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 30P 0.5mm 10CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 30P 0.5mm 10CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FFC 30P 0.5mm 10CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 30P 0.5mm 10CM datasheets or manufacturer documentation.
Datasheet: FFC 30P 0.5mm 10CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 185
In-stock Item Pricing