* Images are for reference only
FFC 18P 0.5mm 30CM
- Manufacturer
- LX
- MFR.Part #
- FFC 18P 0.5mm 30CM
- JLCPCB Part #
- C52127
- Package
- P=0.5mm
- Description
- 0.3mm 18P 0.5mm Opposite Side 30cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 18P 0.5mm 30CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 18P 0.5mm 30CM technical specifications, attributes, and parameters.
FFC 18P 0.5mm 30CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 18P 0.5mm 30CM datasheets or manufacturer documentation.
Datasheet: FFC 18P 0.5mm 30CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 13
In-stock Item Pricing