* Images are for reference only
TPSD475K050H0300
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD475K050H0300
- JLCPCB Part #
- C1965598
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 300mΩ@100kHz 4.7uF 50V ±10% CASE-D-7343 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3720
10+
$2.0297
30+
$1.8160
100+
$1.5974
500+
$1.4994
1000+
$1.4560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products