* Images are for reference only
TBJD227M010LBLB0024
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD227M010LBLB0024
- JLCPCB Part #
- C7399587
- Package
- 2917
- Description
- -55℃~+125℃ 10V 150mΩ 220uF 22uA ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7647
10+
$7.6558
30+
$6.9793
100+
$6.4120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →