* Images are for reference only
T4ZD105K035CRLB4900
Extended
- Manufacturer
- --
- MFR.Part #
- T4ZD105K035CRLB4900
- JLCPCB Part #
- C1954168
- Package
- 1510
- Description
- -55℃~+125℃ 1uF 2.2Ω@100kHz 35V ±10% 1510 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4957
10+
$3.8845
30+
$3.5210
100+
$3.1526
500+
$2.9837
1000+
$2.9065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →