* Images are for reference only
NOJD477M002SWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJD477M002SWJ
- JLCPCB Part #
- C2649649
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+105℃ 12% 2.5V 23.5uA 300mΩ@100kHz 470uF ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4826
10+
$0.3845
30+
$0.3427
100+
$0.2912
500+
$0.2687
1000+
$0.2542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →