
* Images are for reference only
TSX06121-043B333DA-L2000
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSX06121-043B333DA-L2000
- JLCPCB Part #
- C42435353
- Package
- Plugin,6.1x6.1mm
- Description
- 1.8N 100,000 cycles 12V 4.3mm 50mA 6.1mm 6.1mm Black No Round Button SPST Through Hole Without Bracket Plugin,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0448
300+
$0.0385
2000+
$0.0340
4000+
$0.0303
10000+
$0.0284
Related Products