![](/ssr/img/img-err.694172c.png)
* Images are for reference only
009175003002906
- Manufacturer
- --
- MFR.Part #
- 009175003002906
- JLCPCB Part #
- C7465336
- Package
- SMD-3P
- Description
- Headers & Wire Housings 3Way 26AWG 150V 1A WTB White
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
009175003002906 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 009175003002906 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
009175003002906 symbol, PCB footprint from the free EasyEDA PCB design tool.
009175003002906 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 13
Full Reel: 1000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products