
* Images are for reference only
MPP184J2A0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP184J2A0701
- JLCPCB Part #
- C3019088
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 180nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0554
300+
$0.0480
1000+
$0.0407
5000+
$0.0362
10000+
$0.0341
Related Products