
* Images are for reference only
RK73B1FRTTBL2R4G
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B1FRTTBL2R4G
- JLCPCB Part #
- C3949730
- Package
- 01005
- Description
- -55℃~+125℃ 0ppm/℃~+300ppm/℃ 2.4Ω 20V 30mW Thick Film Resistor ±2% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
200+
$0.0406
500+
$0.0391
1000+
$0.0385