
* Images are for reference only
R533I368050P1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R533I368050P1M
- JLCPCB Part #
- C3298520
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 680nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4489
200+
$0.1738
500+
$0.1676
1000+
$0.1646