This website requires JavaScript.
no-image

* Images are for reference only

EDK107M010S9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK107M010S9GAA
JLCPCB Part #
C6032571
Package
SMD,D6.3xL5.65mm
Description
-40℃~+85℃ 100uF 10V 2000hrs@85℃ 5.65mm 6.3mm 70mA@120Hz ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2168
200+ $0.0866
500+ $0.0837
1000+ $0.0822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons