
* Images are for reference only
ALS70A393DB025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A393DB025
- JLCPCB Part #
- C6464126
- Package
- Bolt,D36xL62mm
- Description
- -40℃~+85℃ 11A@100Hz 12.8mm 25V 36mm 37mΩ@100Hz 39000uF 62mm ±20% Bolt,D36xL62mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1965
200+
$4.0690
500+
$3.9324
1000+
$3.8665