
* Images are for reference only
RC1/48R2JB
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RC1/48R2JB
- JLCPCB Part #
- C20462555
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+125℃ 250mW 8.2Ω Carbon Composition Resistor ±5% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2908
200+
$0.1160
500+
$0.1121
1000+
$0.1102