* Images are for reference only
FPC 24P 1.0mm
- Manufacturer
- JUSHUO
- MFR.Part #
- FPC 24P 1.0mm
- JLCPCB Part #
- C79778
- Package
- Plugin,P=1mm
- Description
- 24P Contact, Vertical - One Side Straight 1mm Plugin,P=1mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FPC 24P 1.0mm for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FPC 24P 1.0mm technical specifications, attributes, and parameters.
FPC 24P 1.0mm symbol, PCB footprint from the free EasyEDA PCB design tool.
FPC 24P 1.0mm datasheets or manufacturer documentation.
Datasheet: FPC 24P 1.0mm Datasheet (PDF)
Minimum: 83
Full Reel: 336
Total: $0
Available Order Qty: 0
In-stock Item Pricing