
* Images are for reference only
BM15B-NSHSS-TBT
Extended
- Manufacturer
- JST
- MFR.Part #
- BM15B-NSHSS-TBT
- JLCPCB Part #
- C20089181
- Package
- -
- Description
- -25℃~+85℃ 1 15 15P 17mm 1A 1mm 1x15P 4.4mm 50V 6mm Auxiliary Solder Pin Copper alloy NSH PA Surface Mount,Vertical Tin UL94V-0 White - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7480
200+
$0.2992
500+
$0.2896
1000+
$0.2831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →