


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | JST | |
| Package | - | |
| Rated Voltage (Max) | 300V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.5~1.25 | |
| Wire Gauge - AWG | 20~22 | |
| Insulation OD | 1.9mm~3.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLF-42T-P1.3E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | JST | |
| Package | - | |
| Rated Voltage (Max) | 300V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.5~1.25 | |
| Wire Gauge - AWG | 20~22 | |
| Insulation OD | 1.9mm~3.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLF-42T-P1.3E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLF-42T-P1.3E datasheets or manufacturer documentation.
Datasheet: SLF-42T-P1.3E Datasheet (PDF)
The SLF-42T-P1.3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.