


SQSKR-02H-1B-LM
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | - | |
| Holes Structure | 1x2P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Color | Light green | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |

* Images are for reference only
SQSKR-02H-1B-LM
Extended- Manufacturer
- MFR.Part #
- SQSKR-02H-1B-LM
- JLCPCB Part #
- C717333
- Package
- -
- Description
- -40℃~+85℃ 1 1x2P 2 Light green PBT Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SQSKR-02H-1B-LM
Extended- Manufacturer
- MFR.Part #
- SQSKR-02H-1B-LM
- JLCPCB Part #
- C717333
- Package
- -
- Description
- -40℃~+85℃ 1 1x2P 2 Light green PBT Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQSKR-02H-1B-LM Specifications
SQSKR-02H-1B-LM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | - | |
| Holes Structure | 1x2P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Color | Light green | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQSKR-02H-1B-LM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQSKR-02H-1B-LM Documents
SQSKR-02H-1B-LM datasheets or manufacturer documentation.
Datasheet: SQSKR-02H-1B-LM Datasheet (PDF)
SQSKR-02H-1B-LM Schematic Symbol & PCB Footprint
The SQSKR-02H-1B-LM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.