
* Images are for reference only
XS1A471M0607
Extended
- Manufacturer
- JARSON
- MFR.Part #
- XS1A471M0607
- JLCPCB Part #
- C52268576
- Package
- SMD,D6.3xL7.7mm
- Description
- -45℃~+85℃ 10V 110mA 2000hrs@85℃ 470uF 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3957
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0321
300+
$0.0280
1000+
$0.0250
5000+
$0.0226
10000+
$0.0213
Related Products