This website requires JavaScript.
no-image

* Images are for reference only

AUIRFR1010ZTRL

Extended
Manufacturer
Infineon Technologies
MFR.Part #
AUIRFR1010ZTRL
JLCPCB Part #
C533319
Package
DPAK
Description
-55℃~+175℃ 1 N-channel 140W 2.84nF 42A 4V 55V 7.5mΩ@10V 95nC@10V DPAK MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9548
200+ $1.1437
500+ $1.1034
1000+ $1.0841

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons