* Images are for reference only
473MKP275KD
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 473MKP275KD
- JLCPCB Part #
- C6070686
- Package
- Plugin,P=10mm
- Description
- 47nF ±10% X2 310V Plugin,P=10mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 473MKP275KD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
473MKP275KD technical specifications, attributes, and parameters.
473MKP275KD symbol, PCB footprint from the free EasyEDA PCB design tool.
473MKP275KD datasheets or manufacturer documentation.
Datasheet: 473MKP275KD Datasheet (PDF)
Minimum: 21
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing