
* Images are for reference only
IPCP127M06PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127M06PB28R
- JLCPCB Part #
- C22390550
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x3P 3.4mm 6P Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 251
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
100+
$0.0328
300+
$0.0287
2000+
$0.0256
4000+
$0.0232
10000+
$0.0219
Related Products