
* Images are for reference only
IPCW300W16LB0CS
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW300W16LB0CS
- JLCPCB Part #
- C48887414
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x6P 21.65mm 250V 3mm 5A 6 6P 9.9mm Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7687
10+
$0.6256
30+
$0.5548
250+
$0.4841
500+
$0.4407
1000+
$0.4198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products