
* Images are for reference only
IPCW300W13PB0CV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW300W13PB0CV
- JLCPCB Part #
- C47506946
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 12.65mm 1x3P 250V 3 3.85mm 3P 3mm 5A 9.9mm Brass PA9T Through Hole UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
50+
$0.0590
150+
$0.0582
500+
$0.0574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products