* Images are for reference only
32206569
- Manufacturer
- Heraeus Nexensos
- MFR.Part #
- 32206569
- JLCPCB Part #
- C17439349
- Package
- Plugin
- Description
- -100℃~+450℃ Plugin Temperature Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
32206569 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 32206569 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
32206569 symbol, PCB footprint from the free EasyEDA PCB design tool.
32206569 datasheets or manufacturer documentation.
Datasheet: 32206569 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing