* Images are for reference only
G125-FS15005F2P
- Manufacturer
- Harwin
- MFR.Part #
- G125-FS15005F2P
- JLCPCB Part #
- C7280677
- Package
- SMD,P=1.25mm
- Description
- 1.25mm 1.25mm Double Row Gold 2A -65℃~+150℃ 450V 50P Standing paste 5.25mm SMD,P=1.25mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
G125-FS15005F2P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part G125-FS15005F2P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
G125-FS15005F2P symbol, PCB footprint from the free EasyEDA PCB design tool.
G125-FS15005F2P datasheets or manufacturer documentation.
Datasheet: G125-FS15005F2P Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing