* Images are for reference only
165T22
- Manufacturer
- Hammond
- MFR.Part #
- 165T22
- JLCPCB Part #
- C17215963
- Package
- -
- Description
- 12A 115V 22V - Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
165T22 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 165T22 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
165T22 symbol, PCB footprint from the free EasyEDA PCB design tool.
165T22 datasheets or manufacturer documentation.
Datasheet: 165T22 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing