* Images are for reference only
1182K240
- Manufacturer
- Hammond
- MFR.Part #
- 1182K240
- JLCPCB Part #
- C17283773
- Package
- Bolt Mount
- Description
- 1.25A 117V 240V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1182K240 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1182K240 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1182K240 symbol, PCB footprint from the free EasyEDA PCB design tool.
1182K240 datasheets or manufacturer documentation.
Datasheet: 1182K240 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing