
* Images are for reference only
HSET23A36L02
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSET23A36L02
- JLCPCB Part #
- C25503258
- Package
- SOT-23
- Description
- -40℃~+125℃ 1uA 2 36V 450W@8/20us 50pF 65V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0395
300+
$0.0341
3000+
$0.0303
6000+
$0.0271
9000+
$0.0256
Related Products