CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HIMZA65R027M1H
HIMZA65R027M1H - 1
HIMZA65R027M1H - 2
HIMZA65R027M1H - 3
Extended1/3
* Images are for reference only

HIMZA65R027M1H

Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HIMZA65R027M1H
JLCPCB Part #
C42389137
Package
TO-247-4L
Description
-40℃~+175℃ 120A 188nC 21mΩ 289pF 3.6V 31pF 416W 5.011nF 650V TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-40℃~+175℃
Ciss-Input Capacitance5.011nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)188nC
Reverse Transfer Capacitance (Crss)31pF
Current - Continuous Drain(Id)120A
Drain to Source Voltage650V
Output Capacitance(Coss)289pF
Pd - Power Dissipation416W
RDS(on)21mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HIMZA65R027M1H
HIMZA65R027M1H

* Images are for reference only

HIMZA65R027M1H

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HIMZA65R027M1H
JLCPCB Part #
C42389137
Package
TO-247-4L
Description
-40℃~+175℃ 120A 188nC 21mΩ 289pF 3.6V 31pF 416W 5.011nF 650V TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIMZA65R027M1H

* Images are for reference only

HIMZA65R027M1H

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HIMZA65R027M1H
JLCPCB Part #
C42389137
Package
TO-247-4L
Description
-40℃~+175℃ 120A 188nC 21mΩ 289pF 3.6V 31pF 416W 5.011nF 650V TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIMZA65R027M1H Specifications

HIMZA65R027M1H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-40℃~+175℃
Ciss-Input Capacitance5.011nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)188nC
Reverse Transfer Capacitance (Crss)31pF
Current - Continuous Drain(Id)120A
Drain to Source Voltage650V
Output Capacitance(Coss)289pF
Pd - Power Dissipation416W
RDS(on)21mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIMZA65R027M1H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIMZA65R027M1H Documents

HIMZA65R027M1H datasheets or manufacturer documentation.

Datasheet: HIMZA65R027M1H Datasheet (PDF)

HIMZA65R027M1H Schematic Symbol & PCB Footprint

The HIMZA65R027M1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.