* Images are for reference only
84467563
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 84467563
- JLCPCB Part #
- C5550994
- Package
- -
- Description
- 350MHz~3.8GHz 0.05dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
84467563 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84467563 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84467563 symbol, PCB footprint from the free EasyEDA PCB design tool.
84467563 datasheets or manufacturer documentation.
Datasheet: 84467563 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing