* Images are for reference only
7404.17.0003
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 7404.17.0003
- JLCPCB Part #
- C17327425
- Package
- -
- Description
- 3.2dB 20dB 3dB 694MHz~2.7GHz - RF Coupler ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7404.17.0003 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7404.17.0003 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7404.17.0003 symbol, PCB footprint from the free EasyEDA PCB design tool.
7404.17.0003 datasheets or manufacturer documentation.
Datasheet: 7404.17.0003 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing