* Images are for reference only
6806.17.B
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 6806.17.B
- JLCPCB Part #
- C17644972
- Package
- -
- Description
- 50Ω 6dB 2W 0Hz~18GHz - RF attenuator ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6806.17.B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
6806.17.B technical specifications, attributes, and parameters.
6806.17.B symbol, PCB footprint from the free EasyEDA PCB design tool.
6806.17.B datasheets or manufacturer documentation.
Datasheet: 6806.17.B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing