* Images are for reference only
1308.17.0069
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 1308.17.0069
- JLCPCB Part #
- C17574523
- Package
- -
- Description
- 1.5 12dBi 867.5MHz 6W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1308.17.0069 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1308.17.0069 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1308.17.0069 symbol, PCB footprint from the free EasyEDA PCB design tool.
1308.17.0069 datasheets or manufacturer documentation.
Datasheet: 1308.17.0069 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing