* Images are for reference only
发光二极管仿流明 黄光 3W 铜支架
- Manufacturer
- HONGLITRONIC(鸿利光电)
- MFR.Part #
- 发光二极管仿流明 黄光 3W 铜支架
- JLCPCB Part #
- C9900009012
- Package
- SMD
- Description
- JIALICHUANG SMT 发光二极管仿流明 黄光 3W 铜支架
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0006
1000+
$0.0002
Featured Products
-
HL-A-2835D10FC-S1-08
HONGLITRONIC(鸿利光电)
$0.04
-
HL-A-3030D3WR3-2-S1-08-PCT
HONGLITRONIC(鸿利光电)
$0.04
-
HL-AB-3528U38FU70GC-S1-LS
HONGLITRONIC(鸿利光电)
$0.04
-
HL-A-5730D1W-S1-08-HR5(LY)(4000K 5000K)
HONGLITRONIC(鸿利光电)
$0.04
-
HL-A-2835S50FC-S1-08
HONGLITRONIC(鸿利光电)
$0.04
-
发光二极管仿流明 蓝光 3W 铜支架
HONGLITRONIC(鸿利光电)
$0.01