
* Images are for reference only
HC-TYPE-C-16P-CH2.58-3A-02
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-TYPE-C-16P-CH2.58-3A-02
- JLCPCB Part #
- C5307759
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 16P 20V 3A Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1086
Minimum: 1
Full Reel: 600
Total: $0.00
Add To List
Available Order Qty: 1081
In-stock Item Pricing
Qty Unit Price
1+
$0.2904
10+
$0.2539
30+
$0.2380
100+
$0.2190
600+
$0.1999
1200+
$0.1952
Welcome back, may I help you?