
* Images are for reference only
09032966825
- Manufacturer
- Harting Tech
- MFR.Part #
- 09032966825
- JLCPCB Part #
- C193886
- Package
- Plugin,P=2.54mm
- Description
- 96 Position Din Connector Receptacle, Female Sockets Through Hole
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$2.7045
10+
$2.3205
30+
$2.0805
100+
$1.8345
500+
$1.7235
1000+
$1.6740