
* Images are for reference only
TRC1206D51K0P0525Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TRC1206D51K0P0525Z
- JLCPCB Part #
- C3202793
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 51kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 437
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0205
600+
$0.0174
5000+
$0.0154
10000+
$0.0138
20000+
$0.0129
40000+
$0.0127
80000+
$0.0126
Related Products