
* Images are for reference only
E36SC05025NRFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- E36SC05025NRFA
- JLCPCB Part #
- C6188985
- Package
- DIP,58.4x22.9mm
- Description
- -40℃~+85℃ 1 1.5kV 10000uF 11mm 125W 18V~75V 22.8mm 25A 300kHz 58.4mm 5V 70mVp-p 91% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.4354
210+
$35.6856
504+
$34.4942
1008+
$33.9050