
E36SR05015NRFA
- Manufacturer
- MFR.Part #
- E36SR05015NRFA
- JLCPCB Part #
- C17203446
- Package
- DIP-8
- Description
- 1 15A 18V~75V 5V 89% DIP-8 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP-8 | |
| Output Current(Max) | 15A | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~75V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
E36SR05015NRFA
Extended- Manufacturer
- MFR.Part #
- E36SR05015NRFA
- JLCPCB Part #
- C17203446
- Package
- DIP-8
- Description
- 1 15A 18V~75V 5V 89% DIP-8 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E36SR05015NRFA
Extended- Manufacturer
- MFR.Part #
- E36SR05015NRFA
- JLCPCB Part #
- C17203446
- Package
- DIP-8
- Description
- 1 15A 18V~75V 5V 89% DIP-8 DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E36SR05015NRFA Specifications
E36SR05015NRFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP-8 | |
| Output Current(Max) | 15A | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 18V~75V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E36SR05015NRFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E36SR05015NRFA Schematic Symbol & PCB Footprint
The E36SR05015NRFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.